Aluminum electrolytic capacitor with 560µF capacitance and 350V DC rating. Features 20% tolerance, 296mΩ ESR at 120Hz, and a ripple current of 1.5A. Designed for through-hole mounting with a 10mm lead pitch, this radial capacitor measures 35x35mm and operates from -25°C to 105°C with a 2000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Panasonic EET-HC2V561EA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 296mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V561EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.