680µF, 350V aluminum electrolytic capacitor with 20% tolerance. Features 244mΩ ESR at 120Hz, 1.7A ripple current, and a maximum operating temperature of 105°C. This through-hole component has a snap-in termination, a 10mm lead pitch, and dimensions of 30mm diameter by 50mm height. Rated for 2000 hours of life, it operates from -25°C to 105°C and is RoHS compliant.
Panasonic EET-HC2V681DA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 244mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.244R |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V681DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.