This radial aluminum electrolytic capacitor has a capacitance of 180uF with a dissipation factor of 15% and an equivalent series resistance of 1.013 ohms. It operates within a temperature range of -25°C to 105°C and is rated for a maximum voltage of 450V DC. The capacitor measures 25mm in diameter and 40mm in length, with a lead pitch of 10mm. It is designed for through-hole mounting and is available in bulk packaging.
Panasonic EET-HC2W181JA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.013R |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W181JA to view detailed technical specifications.
No datasheet is available for this part.
