Aluminum electrolytic capacitor, 180µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features 870mA ripple current at 120Hz and 1.013Ω ESR. Operates from -25°C to 105°C with a 2000-hour lifespan. Through-hole mounting with snap-in termination, presented in a 30 x 30mm radial package with a 10mm lead pitch.
Panasonic EET-HC2W181KA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.013R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W181KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
