This radial aluminum electrolytic capacitor has a capacitance of 270uF and a voltage rating of 450V with a dissipation factor of 15%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with a package quantity of 200 units.
Panasonic EET-HC2W271CA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.675R |
| Ripple Current | 1.19A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W271CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.