Aluminum electrolytic capacitor, 270 µF capacitance, 450V DC rated voltage, 20% tolerance. Features 1.19A ripple current at 120Hz, 675mΩ ESR, and a dissipation factor of 15%. Operates from -25°C to 105°C with a 2000-hour life rating. Snap-in termination, radial package with 30mm diameter and 10mm lead pitch.
Panasonic EET-HC2W271DA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.675R |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2W271DA to view detailed technical specifications.
No datasheet is available for this part.
