Aluminum electrolytic capacitor with 120µF capacitance and 400V DC rating. Features 20% tolerance, 750mA ripple current, and a 3000-hour life at 105°C. Radial package with 22mm diameter, 25mm height, and 10mm lead pitch for through-hole mounting. Operates from -25°C to 105°C.
Panasonic EET-HD2G121HJ technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 750mA |
| Ripple Current (AC) | 750mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G121HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
