Radial aluminum electrolytic capacitor with 330µF capacitance and 400V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 3000-hour life expectancy. This through-hole component has a 22mm diameter, 50mm height, and 10mm lead pitch, with a ripple current capability of 1.44A.
Panasonic EET-HD2G331HJ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.44A |
| Ripple Current (AC) | 1.44A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G331HJ to view detailed technical specifications.
No datasheet is available for this part.