Snap-in aluminum electrolytic capacitor with 390µF capacitance and 400V DC rated voltage. Features a 105°C maximum operating temperature, 3000-hour life, and 1.55A ripple current. Radial package with 35mm diameter, 25mm height, 1.5mm lead diameter, and 10mm lead pitch, suitable for through-hole mounting. RoHS compliant.
Panasonic EET-HD2G391LJ technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G391LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.