
220uF aluminum electrolytic capacitor with a 420V DC rated voltage. Features snap-in termination for through-hole mounting, a 25mm diameter, and 35mm height. Offers a 3000-hour life at 105°C, with a ripple current of 1.05A. Operates within a temperature range of -25°C to 105°C and has a 20% capacitance tolerance.
Panasonic EET-HD2S221JJ technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| Ripple Current (AC) | 1.05A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2S221JJ to view detailed technical specifications.
No datasheet is available for this part.
