Snap-in aluminum electrolytic capacitor, 330µF capacitance, 420V DC rated voltage, 20% tolerance. Features a 25mm diameter, 45mm height, and 10mm lead pitch with 1.5mm lead diameter for through-hole mounting. Operates from -25°C to 105°C with a 3000-hour life at rated conditions and 1.42A ripple current. RoHS compliant.
Panasonic EET-HD2S331JJ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.42A |
| Ripple Current (AC) | 1.42A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2S331JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.