General purpose aluminum electrolytic capacitor with 180µF capacitance and 450V DC rated voltage. Features a 20% tolerance and 3000-hour life at 105°C. Snap-in termination for through-hole mounting, with a 22mm diameter and 35mm height. Ripple current rating of 870mA. RoHS compliant.
Panasonic EET-HD2W181HJ technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 870mA |
| Ripple Current (AC) | 870mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2W181HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.