Aluminum electrolytic capacitor with 1200µF capacitance and 160V DC rated voltage. Features 20% tolerance, 166mΩ ESR at 120Hz, and 3.25A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 22mm in diameter and 45mm in height. Operating temperature range is -40°C to 85°C, with a rated life of 2000 hours at 85°C. Termination is snap-in.
Panasonic EET-UQ2C122HA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2C122HA to view detailed technical specifications.
No datasheet is available for this part.
