Aluminum electrolytic capacitor with 1200µF capacitance and 160V DC rated voltage. Features 20% tolerance, 0.166 Ohm ESR at 120Hz, and 3.25A ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 30mm in diameter and 25mm in height, with a 10mm lead pitch. Operates within a temperature range of -40°C to 85°C for up to 2000 hours.
Panasonic EET-UQ2C122KA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2C122KA to view detailed technical specifications.
No datasheet is available for this part.
