
Radial aluminum electrolytic capacitor with 1.8mF capacitance and 160V DC rated voltage. Features 20% tolerance, 120mΩ ESR at 120Hz, and 4.2A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 30mm in diameter and 35mm in height. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at 85°C. RoHS compliant and supplied in bulk packaging.
Panasonic EET-UQ2C182DA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.12R |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2C182DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
