
Standard aluminum electrolytic capacitor with 1800µF capacitance and 160V DC rated voltage. Features 20% tolerance, 111mΩ ESR at 120Hz, and a ripple current rating of 4.2A. Snap-in termination, radial package with 35mm diameter and 30mm height, and 10mm lead pitch. Designed for through-hole mounting, operating from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant.
Panasonic EET-UQ2C182LA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.111R |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2C182LA to view detailed technical specifications.
No datasheet is available for this part.
