
1mF, 200V DC rated aluminum electrolytic capacitor with a 20% tolerance. Features a 25mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 3.25A at 120Hz, an ESR of 199mR, and a dissipation factor of 15%. Operates within a temperature range of -40°C to 85°C with a rated lifetime of 2000 hours. RoHS compliant.
Panasonic EET-UQ2D102CA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2D102CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
