Aluminum electrolytic capacitor with 1000µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This through-hole component offers a low 0.199 Ohm ESR at 120Hz and a ripple current rating of 3.25A. Designed for a wide operating temperature range from -40°C to 85°C, it provides 2000 hours of life at rated conditions. The snap-in termination facilitates easy mounting, with a 10mm lead pitch and dimensions of 22mm diameter by 45mm height.
Panasonic EET-UQ2D102HA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2D102HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
