
Aluminum electrolytic capacitor with 1.8mF capacitance and 200V DC rated voltage. Features 120mR ESR at 120Hz, 4.32A ripple current capability, and 20% tolerance. Radial package measures 30mm diameter by 45mm height with a 10mm lead pitch, suitable for through-hole mounting. Rated for 2000 hours at 85°C, this RoHS compliant component offers a dissipation factor of 15%.
Panasonic EET-UQ2D182DA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.12R |
| Ripple Current | 4.32A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2D182DA to view detailed technical specifications.
No datasheet is available for this part.
