Aluminum electrolytic capacitor featuring 2200µF capacitance and a 200V DC rated voltage with 20% tolerance. This through-hole component offers a low 0.105 Ohm ESR at 120Hz and a ripple current capability of 4.92A. Designed for a wide operating temperature range from -40°C to 85°C, it provides 2000 hours of life. The snap-in termination facilitates mounting with a 10mm lead pitch, and the package dimensions are 35mm in diameter and 40mm in height.
Panasonic EET-UQ2D222LA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 105mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.105R |
| Ripple Current | 4.92A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2D222LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
