Radial aluminum electrolytic capacitor with 1000µF capacitance and 250V DC rated voltage. Features 20% tolerance, 199mΩ ESR at 120Hz, and 3.32A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and 25mm diameter by 45mm height radial package. Operates within a -40°C to 85°C temperature range for 2000 hours.
Panasonic EET-UQ2E102CA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2E102CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.