Aluminum electrolytic capacitor, 330µF capacitance, 250V DC rated voltage, 20% tolerance. Features 603mΩ ESR at 120Hz, 1.75A ripple current, and a 2000-hour life at 85°C. Snap-in termination, through-hole mounting, with dimensions of 22mm diameter and 30mm height. Operating temperature range from -40°C to 85°C. RoHS compliant.
Panasonic EET-UQ2E331HA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.603R |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2E331HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
