Aluminum electrolytic capacitor with 680µF capacitance and 250V DC rating. Features 20% tolerance, 293mΩ ESR at 120Hz, and 2.5A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at rated conditions. Dimensions are 30mm diameter and 30mm height.
Panasonic EET-UQ2E681KA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.293R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2E681KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.