
Radial aluminum electrolytic capacitor with 820µF capacitance and 250V DC rated voltage. Features 243mΩ ESR at 120Hz, 2.77A ripple current, and a 2000-hour life at 85°C. This through-hole component has a 25mm diameter, 40mm height, 10mm lead pitch, and 0.8mm lead diameter. RoHS compliant and available in bulk packaging.
Panasonic EET-UQ2E821CA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.243R |
| Ripple Current | 2.77A |
| Ripple Current (AC) | 2.77A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2E821CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.