
Aluminum electrolytic capacitor with 820µF capacitance and 250V DC rated voltage. Features 20% tolerance, 243mΩ ESR at 120Hz, and a ripple current rating of 2.77A. Designed for through-hole mounting with a radial package measuring 30mm in diameter and 30mm in height, featuring a 10mm lead pitch. Operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours. RoHS compliant.
Panasonic EET-UQ2E821DA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.243R |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2E821DA to view detailed technical specifications.
No datasheet is available for this part.