Aluminum electrolytic capacitor with 120µF capacitance and 400V DC rated voltage. Features 1.658Ω ESR at 120Hz, 1.02A ripple current capability, and 20% tolerance. Radial package measures 22mm diameter by 25mm height, with a 10mm lead pitch for through-hole mounting. Rated for 2000 hours at 85°C, this RoHS compliant component is supplied in bulk packaging.
Panasonic EET-UQ2G121BA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.658R |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.658R |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G121BA to view detailed technical specifications.
No datasheet is available for this part.
