
Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage. Features 20% tolerance, 603mΩ ESR at 120Hz, and a ripple current rating of 1.9A. This radial component measures 22mm in diameter and 50mm in height, with a 10mm lead pitch, designed for through-hole mounting with snap-in termination. Operating temperature range is -25°C to 85°C, with a rated life of 2000 hours at 85°C. RoHS compliant and supplied in bulk packaging.
Panasonic EET-UQ2G331HA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.603R |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G331HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
