
Radial aluminum electrolytic capacitor, 390µF capacitance, 400V DC rated voltage, 20% tolerance. Features 0.51Ω ESR at 120Hz, 2.13A ripple current, and a 2000-hour life at 85°C. Dimensions are 35mm diameter and 30mm height, with a 10mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Panasonic EET-UQ2G391EA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 2.13A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G391EA to view detailed technical specifications.
No datasheet is available for this part.
