Radial aluminum electrolytic capacitor with 680µF capacitance and 400V DC rated voltage. Features 20% tolerance, 293mΩ ESR at 120Hz, and 2.7A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 35mm in diameter and 40mm in height. Offers a 2000-hour life at 85°C and is RoHS compliant.
Panasonic EET-UQ2G681EF technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.293R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G681EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.