Radial aluminum electrolytic capacitor with 820µF capacitance and 400V DC rated voltage. Features 20% tolerance, 243mΩ ESR at 120Hz, and a ripple current rating of 2.96A. Designed for through-hole mounting with a 10mm lead pitch, this component measures 35mm in diameter and 45mm in height. Offers a 2000-hour life at 85°C and operates within a temperature range of -25°C to 85°C.
Panasonic EET-UQ2G821EF technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.243R |
| Ripple Current | 2.96A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G821EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.