
Radial aluminum electrolytic capacitor with 180µF capacitance and 420V DC rated voltage. Features 20% tolerance, 1.105Ω ESR at 120Hz, and 1.4A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 35mm in height. Operates within a temperature range of -25°C to 85°C, offering 2000 hours of life at rated conditions. RoHS compliant and lead-free.
Panasonic EET-UQ2S181BA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.105R |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.105R |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2S181BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
