
This 330uF aluminum electrolytic capacitor has a voltage rating of 420V and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 1.95A.
Panasonic EET-UQ2S331DF technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.603R |
| Ripple Current | 1.95A |
| Series | TS-UQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2S331DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
