
Aluminum electrolytic capacitor with 560µF capacitance and 350V DC rated voltage. Features 20% tolerance, 355mΩ ESR at 120Hz, and 2.6A ripple current capability. Radial package measures 25mm diameter by 50mm height, with a 10mm lead pitch. Rated for 2000 hours at 85°C, with a minimum operating temperature of -25°C. Through-hole mounting with snap-in termination. RoHS compliant.
Panasonic EET-UQ2V561CA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.355R |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2V561CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
