
Aluminum electrolytic capacitor with 820µF capacitance and 350V DC rated voltage. Features 20% tolerance, 243mΩ ESR at 120Hz, and a ripple current rating of 3.25A. Designed for through-hole mounting with a radial package measuring 30mm diameter by 50mm height, and a 10mm lead pitch. Operates within a temperature range of -25°C to 85°C with a rated life of 2000 hours at 85°C.
Panasonic EET-UQ2V821DA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.243R |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2V821DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.