
680µF, 450V aluminum electrolytic capacitor with 20% tolerance. Features 293mΩ ESR at 120Hz and 3.02A ripple current capability. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Dimensions are 35mm diameter by 50mm height, with a 2000-hour life at 85°C. Lead-free and RoHS compliant.
Panasonic EET-UQ2W681EA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.293R |
| Ripple Current | 3.02A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2W681EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.