The Panasonic EETED2G391D is a 2-terminal aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 400VDC. It features a low ESR of 0.34 and a ripple current of 1850. The capacitor has a tolerance of 20% and a negative capacitance tolerance of -20. It is constructed with an aluminum cylindrical can and has a size of 30 X 45mm. The operating temperature range is -25 to 105 degrees Celsius.
Panasonic EETED2G391D technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 45 |
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.34Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1850mA |
| Leakage Current | 1184.91@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EETED2G391D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.