This Panasonic EETHC1E223DA is a 22000uF 25VDC 20% electrolytic capacitor with a standard ESR type. It features a high miniaturized design with a large can and a PET sleeve. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It has a leakage current of 2224.86 microamps at 5 minutes and a lifetime of 2000 hours. The capacitor measures 30 by 35 millimeters and has a terminal pitch of 10 millimeters.
Panasonic EETHC1E223DA technical specifications.
| Capacitance | 22000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.026Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 2224.86@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Miniaturized|Large Can|PET Sleeve |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EETHC1E223DA to view detailed technical specifications.
No datasheet is available for this part.