This aluminum electrolytic capacitor features a capacitance of 330uF, a voltage rating of 400VDC, and a tolerance of 20%. It has a product height of 45mm and a product diameter of 25mm. The capacitor is designed for through-hole mounting and has a snap-in termination style with a terminal pitch of 10mm. It has an ESR of 0.553 and a ripple current of 1440. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It operates within a temperature range of -25 to 105 degrees Celsius.
Panasonic EETHC2G331C technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 45 |
| Capacitance | 330uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.553Ohm |
| Ripple Current | 1440mA |
| Leakage Current | 1089.95@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EETHC2G331C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.