This Panasonic electrolytic capacitor features a capacitance of 82000uF and a DC rated voltage of 16VDC with a tolerance of 20%. It has a low ESR of 0.02 and a high ripple current rating of 9490. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours.
Panasonic EETUQ1C823EA technical specifications.
| Capacitance | 82000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.02Ohm |
| Ripple Current | 9490mA |
| Leakage Current | 3436.28@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EETUQ1C823EA to view detailed technical specifications.
No datasheet is available for this part.