This Panasonic aluminum electrolytic capacitor features a capacitance of 3300uF and a voltage rating of 80VDC with a tolerance of 20%. It has a DC rated voltage of 80V and an equivalent series resistance (ESR) of 0.1. The capacitor is designed for through-hole mounting with a snap-in termination style and a large aluminum cylindrical can construction. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
Panasonic EETUQ1K332DJ technical specifications.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.1Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 1541.43@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EETUQ1K332DJ to view detailed technical specifications.
No datasheet is available for this part.