This aluminum electrolytic capacitor features a capacitance of 1500uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is rated for operation between -40°C and 85°C.
Panasonic EETUQ2E152D technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 50 |
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.133Ohm |
| Ripple Current | 4040mA |
| Leakage Current | 1837.12@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EETUQ2E152D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.