This Panasonic EETUQ2F331J is an aluminum electrolytic capacitor with a capacitance of 330uF, a DC rated voltage of 315VDC, and a tolerance of 20%. It has a ripple current of 1820 and a leakage current of 967.24uA at 5 minutes. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
Panasonic EETUQ2F331J technical specifications.
| Capacitance | 330uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 1820mA |
| Leakage Current | 967.24@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EETUQ2F331J to view detailed technical specifications.
No datasheet is available for this part.