This Panasonic EEU-EB1A101SB is a 10V 100uF aluminum electrolytic capacitor with a 20% tolerance, packaged in a radial through hole configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a pack of 2000 units and is compliant with RoHS regulations. It has a ripple current rating of 66mA and a life expectancy of 5000 hours.
Panasonic EEU-EB1A101SB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 66mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1A101SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
