This 10V 220uF aluminum electrolytic capacitor features a radial lead configuration and through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a ripple current rating of 152mA. It is available in a radial package with a diameter of 6.3mm and a height of 15mm. The capacitor is packaged in an ammo pack with 2000 units per package and is RoHS compliant.
Panasonic EEU-EB1A221H technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 15mm |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 152mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1A221H to view detailed technical specifications.
No datasheet is available for this part.