
General purpose aluminum electrolytic capacitor, 47µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 8mm diameter, and 11.5mm height. Operates from -40°C to 105°C with a ripple current of 80mA and a rated life of 5000 hours at 105°C. RoHS compliant and lead-free.
Panasonic EEU-EB1J470SB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1J470SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
