33µF radial aluminum electrolytic capacitor with 20% tolerance and a 350VDC voltage rating. Features a 16mm diameter, 20mm height, and 7.5mm lead pitch, with 0.8mm lead diameter. Offers 5000 hours of life at 105°C, a dissipation factor of 0.2%, and 480mA ripple current. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Panasonic EEU-EB2V330S technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB2V330S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
