General purpose radial aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 250V DC rated voltage, 1.5A ripple current, and a maximum operating temperature of 105°C. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Dimensions include an 18mm diameter and 25mm height, with a 10000-hour life rating. RoHS compliant and lead-free.
Panasonic EEU-ED2E101S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2E101S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
