
33µF radial aluminum electrolytic capacitor with 250V DC rated voltage and 20% tolerance. Features a 105°C maximum operating temperature, 10000-hour life, and 710mA ripple current. This through-hole component has a 5mm lead pitch, 0.6mm lead diameter, and a 12.5mm diameter by 20mm height. RoHS compliant and lead-free.
Panasonic EEU-ED2E330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 710mA |
| Ripple Current (AC) | 710mA |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2E330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
