
47µF radial aluminum electrolytic capacitor with 400V DC rated voltage and 20% tolerance. Features a 105°C maximum operating temperature, 10000-hour life, and 840mA ripple current. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. RoHS compliant with a leakage current of 10µA.
Panasonic EEU-ED2G470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 10uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 840mA |
| Ripple Current (AC) | 840mA |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2G470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
