
47µF radial aluminum electrolytic capacitor with 400V DC rated voltage and 20% tolerance. Features a 10000-hour life at 105°C, 840mA ripple current, and 0.24% dissipation factor. Designed for through-hole PCB mounting with 7.5mm lead pitch and 0.8mm lead diameter. Dimensions include 18mm diameter and 20mm height/length.
Panasonic EEU-ED2G470S technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 840mA |
| Ripple Current (AC) | 840mA |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-ED2G470S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
